JPY | USD

Photo Not Available
ABC24DRMS-S288 48 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,780.90000 ¥17,809

Submit a request for quotation on quantities greater than those displayed.

ABC24DRMS-S288

Datasheet
Digi-Key Part Number ABC24DRMS-S288-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ABC24DRMS-S288
Copy  
Description CONN EDGE DUAL FMALE 48POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

48 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 24
Number of Positions 48
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Wire Wrap
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ABC24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1