JPY | USD
Favorite

VND5050JTR-E Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
Price & Procurement
44,531 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 287.60000 ¥2,876
25 271.32000 ¥6,783
100 217.05000 ¥21,705
250 189.91600 ¥47,479
500 184.49000 ¥92,245
1,000 146.50600 ¥146,506

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-11692-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 42,500 - Immediate
  • Unit Price: ¥141.07960
  • Digi-Reel®  : 497-11692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,531 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 497-19746-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,915 - Immediate
  • Unit Price: ¥320.00000

VND5050JTR-E

Datasheet
Digi-Key Part Number 497-11692-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VND5050JTR-E
Copy  
Description IC PWR DRVR N-CHAN 1:1 PWRSSO12
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™

Copy  
Documents & Media
Datasheets VND5050(J,K)-E
Other Related Documents VND5050J-E View All Specifications
Product Training Modules VIPower H-Bridges
HTML Datasheet VND5050(J,K)-E
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 12A
Rds On (Typ) 50mOhm (Max)
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerSSO-12™
Package / Case 12-PowerLSOP (0.154", 3.90mm Width)
Base Part Number VND5050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP2551T-E/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

¥135.00000 Details

PESD1CAN,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

¥51.00000 Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

¥11.00000 Details

VND5E050JTR-E

IC PWR SWTCH N-CHAN 1:1 PWRSSO12

STMicroelectronics

¥310.00000 Details

LM285D-1-2

IC VREF SHUNT 1% 8SOIC

Texas Instruments

¥81.00000 Details

PIC16F88-I/SO

IC MCU 8BIT 7KB FLASH 18SOIC

Microchip Technology

¥371.00000 Details
Additional Resources
Standard Package 1
Other Names 497-11692-1