VND5050AJTR-E Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 390.00000 ¥390
10 350.20000 ¥3,502
25 331.08000 ¥8,277
100 286.95000 ¥28,695
250 272.23200 ¥68,058
500 244.27000 ¥122,135
1,000 242.93900 ¥242,939

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-11474-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥242.93880
  • Cut Tape (CT)  : 497-11474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥390.00000
  • Tube  : 497-18674-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥390.00000

VND5050AJTR-E

Datasheet
Digi-Key Part Number 497-11474-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VND5050AJTR-E
Copy  
Description IC PWR DRVR N-CHAN 1:1 PWRSSO12
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12™

Copy  
Customer Reference
Documents & Media
Datasheets VND5050A(J,K)-E
Other Related Documents VND5050AJ-E View All Specifications
Product Training Modules VIPower H-Bridges
PCN Design/Specification Mult Dev Wire Conversion 17/Mar/2021
HTML Datasheet VND5050A(J,K)-E
EDA / CAD Models VND5050AJTR-E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 12A
Rds On (Typ) 50mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerSSO-12™
Package / Case 12-PowerLSOP (0.154", 3.90mm Width)
Base Part Number VND5050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

M95M02-DRMN6TP

IC EEPROM 2MBIT SPI 5MHZ 8SO

STMicroelectronics

¥219.00000 Details

M20-8760342R

CONN HEADER SMD 6POS 2.54MM

Harwin Inc.

¥105.00000 Details

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details

VND5012AKTR-E

IC PWR DRVR N-CHAN 1:1 PWRSSO24

STMicroelectronics

¥825.00000 Details

VND5T100AJTR-E

IC PWR DRVR N-CHAN 1:1 PWRSSO12

STMicroelectronics

¥392.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 497-11474-6