Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 546.00000 ¥546
10 490.20000 ¥4,902
100 401.63000 ¥40,163
500 341.89600 ¥170,948

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-11686-6-ND
Copy   497-11686-6-ND
Quantity Available 4,336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VNB35NV04TR-E

Copy   VNB35NV04TR-E
Description MOSFET OMNIFETII 40V 30A D2PAK
Copy   MOSFET OMNIFETII 40V 30A D2PAK
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 30A D2PAK

Copy   Power Switch/Driver 1:1 N-Channel 30A D2PAK
Documents & Media
Datasheets VNB,VNP,VNV35NV04-E
Other Related Documents VNB35NV04 View All Specifications
VNB35NV04-E View All Specifications
Product Training Modules OmniFET III Low-Side Driver Family
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series OMNIFET II™, VIPower™
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 36V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 30A
Rds On (Typ) 13mOhm (Max)
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number VNB35
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VND7NV04TR-E - STMicroelectronics | 497-11707-1-ND DigiKey Electronics
  • VND7NV04TR-E
  • STMicroelectronics
  • MOSFET POWER 40V 6A DPAK
  • Unit Price ¥199.00000
  • 497-11707-1-ND
  • VND14NV04TR-E - STMicroelectronics | 497-11687-1-ND DigiKey Electronics
  • VND14NV04TR-E
  • STMicroelectronics
  • MOSFET OMNIFET 40V 12A DPAK
  • Unit Price ¥244.00000
  • 497-11687-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-11686-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11686-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥279.94800
  • Cut Tape (CT) ? : 497-11686-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,336 - Immediate
  • Unit Price: ¥546.00000
  • Tube ? : 497-18672-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: ¥530.00000

14:56:28 8/22/2019