VN751PT13TR Power Switch/Driver 1:1 N-Channel 2.5A PPAK
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
10 322.60000 ¥3,226
25 304.36000 ¥7,609
100 259.29000 ¥25,929
250 243.46800 ¥60,867
500 213.03400 ¥106,517
1,000 200.97700 ¥200,977

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 497-6808-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,362 - Immediate
  • Unit Price: ¥338.00000
  • Tape & Reel (TR)  : 497-6114-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥200.97680
  • Cut Tape (CT)  : 497-6114-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥359.00000

VN751PT13TR

Datasheet
Digi-Key Part Number 497-6114-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VN751PT13TR
Copy  
Description IC PWR DRIVER N-CHANNEL 1:1 PPAK
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.5A PPAK

Copy  
Customer Reference
Documents & Media
Datasheets VN751PT
Other Related Documents VN751PT View All Specifications
Product Training Modules Intelligent Power Switches
VIPower H-Bridges
HTML Datasheet VN751PT
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.5V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 60mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PPAK
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Base Part Number VN751
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-IFP005V2

EVAL BOARD VN751PT

STMicroelectronics

¥5,874.00000 Details
You May Also Be Interested In

VN750PT-E

IC PWR DRIVER N-CHANNEL 1:1 PPAK

STMicroelectronics

¥331.00000 Details

BTS428L2ATMA1

IC PWR SWITCH N-CHAN 1:1 TO252-5

Infineon Technologies

¥397.00000 Details

VN5050JTR-E

IC PWR DRVR N-CHAN 1:1 PWRSSO12

STMicroelectronics

¥264.00000 Details

ITS428L2ATMA1

IC PWR SWITCH N-CHAN 1:1 TO252-5

Infineon Technologies

¥341.00000 Details

IPS160HTR

IC PWR SWITCH P-CHAN POWERSS012

STMicroelectronics

¥412.00000 Details

SIP32429DN-T1-GE4

IC PWR SWITCH P-CHAN 1:1 10DFN

Vishay Siliconix

¥305.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6114-6