JPY | USD

VN7007AHTR Power Switch/Driver 1:1 N-Channel 100A OctaPAK 7+1
Price & Procurement
3,385 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 364.00000 ¥364.00
10 327.10000 ¥3,271.00
25 309.20000 ¥7,730.00
100 267.98000 ¥26,798.00
250 254.23600 ¥63,559.00
500 228.12600 ¥114,063.00
1,000 226.88000 ¥226,880.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-16867-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥226.88000
  • Cut Tape (CT)  : 497-16867-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,385 - Immediate
  • Unit Price: ¥364.00000

VN7007AHTR

Datasheet
Digi-Key Part Number 497-16867-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VN7007AHTR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 OCTAPAK
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 100A OctaPAK 7+1

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 100A
Rds On (Typ) 7mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package OctaPAK 7+1
Package / Case OctaPAK (7 leads + Tab)
Base Part Number VN7007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EV-VN7007AH

VN7007AH EVALUATION BOARD

STMicroelectronics

¥528.00000 Details
You May Also Be Interested In

VN7003AHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥512.00000 Details

EV-VN7007AH

VN7007AH EVALUATION BOARD

STMicroelectronics

¥528.00000 Details

VN7007ALHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥395.00000 Details

VN7004CLHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥462.00000 Details

VN7003ALHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥571.00000 Details

BTS6143DAUMA1

IC PWR SWITCH N-CHAN 1:1 TO252-5

Infineon Technologies

¥381.00000 Details
Additional Resources
Standard Package 1
Other Names 497-16867-6