VN7003AHTR Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 511.00000 ¥511
10 458.80000 ¥4,588
25 433.72000 ¥10,843
100 375.88000 ¥37,588
250 356.60800 ¥89,152
500 319.98200 ¥159,991
1,000 318.23500 ¥318,235

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-16716-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥318.23600
  • Cut Tape (CT)  : 497-16716-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥511.00000

VN7003AHTR

Datasheet
Digi-Key Part Number 497-16716-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VN7003AHTR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 OCTAPAK
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1

Copy  
Customer Reference
Documents & Media
Datasheets VN7003AH
HTML Datasheet VN7003AH
EDA / CAD Models VN7003AHTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 80A
Rds On (Typ) 3.5mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package OctaPAK 7+1
Package / Case OctaPAK (7 leads + Tab)
Base Part Number VN7003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EV-VN7003AH

VN7003AH EVALUATION BOARD

STMicroelectronics

¥527.00000 Details
You May Also Be Interested In

VN7004CLHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥461.00000 Details

VN5E016AHTR-E

IC PWR SWITCH N-CHAN 1:1 6HPAK

STMicroelectronics

¥339.00000 Details

CLVC1G175MDCKREP

IC FF D-TYPE SNGL 1BIT SC70-6

Texas Instruments

¥229.00000 Details

CMDD3003 TR PBFREE

DIODE GEN PURP 180V 200MA SOD323

Central Semiconductor Corp

¥49.00000 Details

VN7003ALHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥570.00000 Details

VN7007AHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥363.00000 Details
Additional Resources
Standard Package 1
Other Names 497-16716-6