JPY | USD

VN5R003HTR-E Power Switch/Driver 1:1 N-Channel HPAK
Price & Procurement
29,763 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
10 322.60000 ¥3,226
25 304.28000 ¥7,607
100 259.27000 ¥25,927
250 243.44800 ¥60,862
500 213.01600 ¥106,508
1,000 200.95800 ¥200,958

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18887-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: ¥200.95840
  • Digi-Reel®  : 497-18887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,763 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : VN5R003H-E-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

VN5R003HTR-E

Datasheet
Digi-Key Part Number 497-18887-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VN5R003HTR-E
Copy  
Description IC PWR SWITCH N-CHANNEL 1:1 HPAK
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel HPAK

Copy  
Customer Reference
Documents & Media
Datasheets VN5R003H-E
Other Related Documents VN5R003H-E View All Specifications
Product Training Modules VIPower H-Bridges
HTML Datasheet VN5R003H-E
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load -16V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 3mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package HPAK
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
Base Part Number VN5R003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NCP370MUAITXG

IC PWR OVP POS/NEG N-CH 12LLGA

ON Semiconductor

¥166.00000 Details

BTS500101TAEATMA1

IC PWR HIC-PROFET N-CH 1:1 TO263

Infineon Technologies

¥813.00000 Details

VN5050JTR-E

IC PWR DRVR N-CHAN 1:1 PWRSSO12

STMicroelectronics

¥232.00000 Details

TPS25942ARVCR

IC PWR MGMT EFUSE 2.7-18V 20WQFN

Texas Instruments

¥269.00000 Details

VN7007AHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥355.00000 Details

NCP45541IMNTWG-H

IC PWR SWITCH N-CHAN 1:1 12DFN

ON Semiconductor

¥170.00000 Details
Additional Resources
Standard Package 1
Other Names 497-18887-1