JPY | USD
Favorite

VL53L0CXV0DH/1 Optical Sensor 200cm I²C Output
Price & Procurement
8,195 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 623.00000 ¥623
10 518.90000 ¥5,189
100 363.23000 ¥36,323
500 300.95400 ¥150,477
1,000 276.04700 ¥276,047
2,500 264.63200 ¥661,580

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-16538-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥247.08840
  • Cut Tape (CT)  : 497-16538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,195 - Immediate
  • Unit Price: ¥623.00000

VL53L0CXV0DH/1

Datasheet
Digi-Key Part Number 497-16538-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VL53L0CXV0DH/1
Copy  
Description SENSOR OPTICAL 200CM I2C
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor 200cm I²C Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Sensing Distance 200cm
Output Type I²C
Voltage - Supply -
Voltage - Output Difference (Typ) @ Distance -
Voltage - Output (Typ) @ Distance -
Operating Temperature -20°C ~ 70°C
Base Part Number VL53L0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

53L0-SATEL-I1

SATELLITE BOARD VL53L0X

STMicroelectronics

¥2,288.00000 Details

X-NUCLEO-53L0A1

NUCLEO BOARD VL53L0X SENSOR

STMicroelectronics

¥4,215.00000 Details

P-NUCLEO-53L0A1

EVAL BOARD FOR VL53L0X

STMicroelectronics

¥6,541.00000 Details

3317

VL53L0X TIME OF FLIGHT DISTANCE

Adafruit Industries LLC

¥1,738.00000 Details
You May Also Be Interested In

GP2Y0A60SZLF

SENSOR OPTICAL 10-150CM ANALOG

SHARP/Socle Technology

¥1,485.00000 Details

SEN0245

GRAVITY VL53L0X TOF LASER RANGE

DFRobot

¥1,515.00000 Details

VL53L1CXV0FY/1

SENSOR OPTICAL 4M I2C

STMicroelectronics

¥822.00000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Advanced Sensors

¥364.00000 Details

RFD16N05LSM9A

MOSFET N-CH 50V 16A TO-252AA

ON Semiconductor

¥123.00000 Details

ECS-CR2-20.00-B-TR

CERAMIC RES 20.0000MHZ 15PF SMD

ECS Inc.

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names 497-16538-6