Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 172.00000 ¥172

Submit a request for quotation on quantities greater than those displayed.

VIPER15LDTR

Datasheet
Digi-Key Part Number 497-10063-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VIPER15LDTR
Copy  
Description IC OFFLINE SWITCH FLYBACK 16SO
Copy  
Detailed Description

Converter Offline Flyback Topology 136kHz 16-SO

Copy  
Customer Reference
Documents & Media
Datasheets VIPER15
Product Training Modules High Voltage Converters VIPer and Altair
HTML Datasheet VIPER15
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPer™ plus
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Flyback
Voltage - Start Up 14V
Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V
Duty Cycle -
Frequency - Switching 136kHz
Power (Watts) 10W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number VIPER15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-10063-1