USB6B1RL Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Price & Procurement
11,571 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
10 155.40000 ¥1,554
100 121.17000 ¥12,117
500 100.09400 ¥50,047
1,000 83.81000 ¥83,810

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3281-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥83.81040
  • Cut Tape (CT)  : 497-3281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,571 - Immediate
  • Unit Price: ¥174.00000

USB6B1RL

Datasheet
Digi-Key Part Number 497-3281-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number USB6B1RL
Copy  
Description TVS DIODE 5.25VWM 8-SO
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets USB6B1
Other Related Documents USB6B1 View All Specifications
USB6B1 View All Specifications
HTML Datasheet USB6B1
EDA / CAD Models USB6B1RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series USB
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.25V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 500W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number USB6B1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM31PG121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

¥37.00000 Details

PKLCS1212E4001-R1

BUZZER PIEZO 1.5V 12X12MM SMD

Murata Electronics

¥139.00000 Details

PGB1010402KR

TVS DIODE 12VWM 250VC 0402

Littelfuse Inc.

¥77.00000 Details

ISO7421DR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Texas Instruments

¥360.00000 Details

TXETDCSANF-20.000000

XTAL OSC TCXO 20.0000MHZ SNWV

Taitien

¥319.00000 Details

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

¥128.00000 Details
Additional Resources
Standard Package 1
Other Names 497-3281-6