Price & Procurement
4,334 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117.00
10 105.00000 ¥1,050.00
25 99.68000 ¥2,492.00
100 81.86000 ¥8,186.00
250 76.51600 ¥19,129.00
500 67.61800 ¥33,809.00
1,000 58.75500 ¥58,755.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5771-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥58.75525
  • Cut Tape (CT)  : 497-5771-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,334 - Immediate
  • Unit Price: ¥117.00000

TSV912IST

Datasheet
Digi-Key Part Number 497-5771-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSV912IST
Copy  
Description IC OPAMP GP 2 CIRCUIT 8MINISO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO

Copy  
Customer Reference
Documents & Media
Datasheets TSV91x(A)
Other Related Documents TSV912 View All Specifications
TSV912 View All Specifications
Product Training Modules High Performance OpAmps
EDA / CAD Models TSV912IST by Ultra Librarian
Simulation Models TSV911x Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4.5V/µs
Gain Bandwidth Product 8MHz
Current - Input Bias 1pA
Voltage - Input Offset 100µV
Current - Supply 780µA (x2 Channels)
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number TSV912
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSV911ILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

¥100.00000 Details

VIPER013BLSTR

IC OFFLINE SW MULT TOP 10SSOP

STMicroelectronics

¥117.00000 Details
Additional Resources
Standard Package 1
Other Names 497-5771-6