JPY | USD

TSV714IPT CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
In Stock: 5
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 176.00000 ¥176.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14079-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥87.84320
  • Cut Tape (CT)  : 497-14079-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5 - Immediate
  • Unit Price: ¥176.00000

TSV714IPT

Datasheet
Digi-Key Part Number 497-14079-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSV714IPT
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TSV711/2/4
Product Training Modules High Performance OpAmps
HTML Datasheet TSV711/2/4
Simulation Models TSV71x Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.06V/µs
Gain Bandwidth Product 150kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 10µA (x4 Channels)
Current - Output / Channel 56mA
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TSV714
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

32207615

SENSOR RTD 1KOHM 0.12% 0805

Heraeus Nexensos USA

¥508.00000 Details

32207638

SENSOR RTD 1KOHM 0.3% 0603

Heraeus Nexensos USA

¥477.00000 Details

PTS060301B100RP100

SENSOR RTD 100OHM 1% 0603

Vishay Beyschlag/Draloric/BC Components

¥266.00000 Details

PTS080501B100RP100

SENSOR RTD 100OHM 1% 0805

Vishay Beyschlag/Draloric/BC Components

¥334.00000 Details

NB-PTCO-002

SENSOR RTD 100OHM 0.12% 2SIP

TE Connectivity Measurement Specialties

¥328.00000 Details

NB-PTCO-006

SENSOR RTD 1KOHM 0.3% 2SIP

TE Connectivity Measurement Specialties

¥320.00000 Details
You May Also Be Interested In

VSMD66694

EMITTER IR 940NM, 660NM 70MA SMD

Vishay Semiconductor Opto Division

¥152.00000 Details
Additional Resources
Standard Package 1
Other Names 497-14079-6