JPY | USD
Favorite

TS971ILT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
19,377 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108
10 95.20000 ¥952
100 67.78000 ¥6,778
500 54.79800 ¥27,399
1,000 41.82000 ¥41,820

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8150-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥38.93533
  • Cut Tape (CT)  : 497-8150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,977 - Immediate
  • Unit Price: ¥108.00000

TS971ILT

Datasheet
Digi-Key Part Number 497-8150-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS971ILT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets TS97x
Other Related Documents TS971 View All Specifications
TS971 View All Specifications
Product Training Modules High Performance OpAmps
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V, ±1.35V ~ 5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TS971
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-CCA022V1

DEMO BOARD FOR SINGLE OP-AMPS

STMicroelectronics

¥924.00000 Details
You May Also Be Interested In

LMV321LICT

IC OPAMP GP 1 CIRCUIT SC70-5

STMicroelectronics

¥46.00000 Details

SPV1840LR5H-B

KASKADE MIC BOTTOM PORT

Knowles

¥108.00000 Details

TSV911AILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

¥87.00000 Details

TSV611ILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

¥86.00000 Details

TS461CLT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

¥79.00000 Details

TS951ILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

¥100.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8150-6