JPY | USD

TS862IDT Comparator General Purpose Push-Pull 8-SO
Price & Procurement
2,318 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109.00
10 97.50000 ¥975.00
25 92.52000 ¥2,313.00
100 75.98000 ¥7,598.00
250 71.02400 ¥17,756.00
500 62.76800 ¥31,384.00
1,000 54.54100 ¥54,541.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8131-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,318 - Immediate
  • Unit Price: ¥54.54040
  • Cut Tape (CT)  : 497-8131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,318 - Immediate
  • Unit Price: ¥109.00000

TS862IDT

Datasheet
Digi-Key Part Number 497-8131-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TS862IDT
Copy  
Description IC COMPARATOR R-R MCRPWR 8-SOIC
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Comparator General Purpose Push-Pull 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets TS861,62,64
Other Related Documents TS862 View All Specifications
HTML Datasheet TS861,62,64
Simulation Models TS862 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V
Voltage - Input Offset (Max) 15mV @ 5V
Current - Input Bias (Max) 300pA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 16µA
CMRR, PSRR (Typ) 70dB CMRR
Propagation Delay (Max) 2µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Base Part Number TS862
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV3202AQDGKRQ1

IC COMP PUSH-PULL 8-VSSOP

Texas Instruments

¥240.00000 Details

NDS0605

MOSFET P-CH 60V 180MA SOT-23

ON Semiconductor

¥43.00000 Details

ADG1423BRMZ

IC SW SPST 2.1OHM RON 10MSOP

Analog Devices Inc.

¥587.00000 Details

NZ9F6V2T5G

DIODE ZENER 6.2V 200MW SOD923

ON Semiconductor

¥34.00000 Details

TS882IST

IC COMPARATOR R-R 1.1V 8MSOP

STMicroelectronics

¥198.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8131-6