JPY | USD

TD310IDT Low-Side Gate Driver IC Inverting, Non-Inverting 16-SO
Price & Procurement
10,418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 299.00000 ¥299
10 268.40000 ¥2,684
25 253.12000 ¥6,328
100 215.66000 ¥21,566
250 202.50400 ¥50,626
500 177.18800 ¥88,594
1,000 167.16000 ¥167,160

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-4052-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥163.28200
  • Digi-Reel®  : 497-4052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,418 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 497-6756-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: ¥198.00000

TD310IDT

Datasheet
Digi-Key Part Number 497-4052-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TD310IDT
Copy  
Description IC GATE DRVR LOW-SIDE 16SO
Copy  
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 16-SO

Copy  
Customer Reference
Documents & Media
Datasheets TD310
Other Related Documents TD310 View All Specifications
TD310 View All Specifications
HTML Datasheet TD310
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 3
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4V ~ 16V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) -
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number TD310
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
TD310IDT STMicroelectronics 0
Call
TD310IDT STMicroelectronics 0
Call
TD310IDT STMicroelectronics 0
Digi-Reel®
Additional Resources
Standard Package 1
Other Names 497-4052-1