JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359.00
10 323.10000 ¥3,231.00
100 264.73000 ¥26,473.00
500 225.36400 ¥112,682.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13540-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥217.04700
  • Cut Tape (CT)  : 497-13540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥361.00000

STTH30L06GY-TR

Datasheet
Digi-Key Part Number 497-13540-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STTH30L06GY-TR
Copy  
Description DIODE GEN PURP 600V 30A D2PAK
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Diode Standard 600V 30A Surface Mount D²PAK

Copy  
Customer Reference
Documents & Media
Datasheets STTH30L06-Y
Other Related Documents STTH30L06-Y View All Specifications
HTML Datasheet STTH30L06-Y
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 1.55V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 90ns
Current - Reverse Leakage @ Vr 25µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D²PAK
Operating Temperature - Junction -40°C ~ 175°C
Base Part Number STTH30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-13540-6