STTH1L06UFY Diode Standard 600V 1A Surface Mount SMBflat
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 50.50000 ¥505
100 37.73000 ¥3,773
500 29.64400 ¥14,822
1,000 22.90600 ¥22,906
2,000 21.43650 ¥42,873

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15324-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥21.30900
  • Digi-Reel®  : 497-15324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

STTH1L06UFY

Datasheet
Digi-Key Part Number 497-15324-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STTH1L06UFY
Copy  
Description DIODE GEN PURP 600V 1A SMBFLAT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 600V 1A Surface Mount SMBflat

Copy  
Customer Reference
Documents & Media
Datasheets STTH1L06UFY
HTML Datasheet STTH1L06UFY
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.4V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 1µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-221AA, SMB Flat Leads
Supplier Device Package SMBflat
Operating Temperature - Junction -40°C ~ 175°C
Base Part Number STTH1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

VIPER12AS-E

IC OFFLINE SWITCH 8SOIC

STMicroelectronics

¥144.00000 Details

VIPER12ASTR-E

IC OFFLINE SWITCH 8SOIC

STMicroelectronics

¥144.00000 Details

VIPER0PLDTR

IC OFFLINE SWITCH MULT TOP 16SO

STMicroelectronics

¥158.00000 Details

VIPER12ASTR-E

IC OFFLINE SWITCH 8SOIC

STMicroelectronics

Digi-Reel® Details

VIPER12ASTR-E

IC OFFLINE SWITCH 8SOIC

STMicroelectronics

¥72.04600 Details

VIPER0PLDTR

IC OFFLINE SWITCH MULT TOP 16SO

STMicroelectronics

Digi-Reel® Details
You May Also Be Interested In

NPTC062KFMS-RC

CONN HDR 12POS 0.1 TIN SMD

Sullins Connector Solutions

¥194.00000 Details

TN2540-12G-TR

SCR 1.2KV 25A D2PAK

STMicroelectronics

¥306.00000 Details

1N4148WS-HG3-08

SWITCHING DIODE GENPURP SOD323-H

Vishay General Semiconductor - Diodes Division

¥47.00000 Details

S1J-13-F

DIODE GEN PURP 600V 1A SMA

Diodes Incorporated

¥33.00000 Details

ACS37800KMACTR-090B3-I2C

POWER VOLTAGE AND CURRENT SENSOR

Allegro MicroSystems

¥662.00000 Details

DMP31D0U-7

MOSFET P-CH 30V 530MA SOT23

Diodes Incorporated

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names 497-15324-1