STTH1L06A Diode Standard 600V 1A Surface Mount SMA
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 51.50000 ¥515
100 35.11000 ¥3,511
500 26.32800 ¥13,164
1,000 19.74600 ¥19,746
2,000 18.10050 ¥36,201

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3241-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥17.45200
  • Cut Tape (CT)  : 497-3241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥63.00000

STTH1L06A

Datasheet
Digi-Key Part Number 497-3241-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STTH1L06A
Copy  
Description DIODE GEN PURP 600V 1A SMA
Copy  
Detailed Description

Diode Standard 600V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets STTH1L06
Other Related Documents STTH1L06 View All Specifications
PCN Assembly/Origin STTHyy A/T Site Chgs 25/Jan/2021
HTML Datasheet STTH1L06
EDA / CAD Models STTH1L06A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 80ns
Current - Reverse Leakage @ Vr 1µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction 175°C (Max)
Base Part Number STTH1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

VIPER12AS-E

IC OFFLINE SWITCH 8SOIC

STMicroelectronics

¥144.00000 Details

VIPER12ASTR-E

IC OFFLINE SWITCH 8SOIC

STMicroelectronics

¥144.00000 Details

VIPER0PLDTR

IC OFFLINE SWITCH MULT TOP 16SO

STMicroelectronics

¥158.00000 Details

STEVAL-IHM028V2

BOARD DEMO FOR STGIPS20C60

STMicroelectronics

¥40,913.00000 Details

STEVAL-ISA179V1

EVAL BOARD FOR VIPER0P

STMicroelectronics

¥2,591.00000 Details

STEVAL-IHM034V2

BOARD DEMO STM32F103 STGIPS20C60

STMicroelectronics

¥36,073.00000 Details
You May Also Be Interested In

HCPL-817-50AE

OPTOISOLATOR 5KV TRANSISTOR 4SMD

Broadcom Limited

¥67.00000 Details

EL3H7(B)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

¥57.00000 Details

ATL431AIDBZR

IC VREF SHUNT ADJ 1% SOT23-3

Texas Instruments

¥68.00000 Details

VIPER319XDTR

IC OFFLINE SWITCH MULT TOP 16SO

STMicroelectronics

¥174.00000 Details

1N4148WT-7

DIODE GEN PURP 80V 125MA SOD523

Diodes Incorporated

¥28.00000 Details

CDBA340L-G

DIODE SCHOTTKY 40V 3A DO214AC

Comchip Technology

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names 497-3241-6