JPY | USD

Price & Procurement
1,175 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 489.00000 ¥489
10 439.30000 ¥4,393
25 415.36000 ¥10,384
100 359.96000 ¥35,996
250 341.49600 ¥85,374
500 306.42400 ¥153,212

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-STSPIN32F0251TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥304.75200
  • Tray  : 497-STSPIN32F0251-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
  • Unit Price: ¥489.00000

STSPIN32F0251TR

Datasheet
Digi-Key Part Number 497-STSPIN32F0251CT-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STSPIN32F0251TR
Copy  
Description 250 V THREE-PHASE CONTROLLER WIT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Customer Reference
Documents & Media
Datasheets STSPIN32F0251, STSPIN32F0252
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STSPIN32F025x
Packaging Cut Tape (CT) 
Part Status Active
Applications Home & Industrial
Core Processor ARM® Cortex®-M0
Program Memory Type FLASH (32kB)
Controller Series STM32F031x6x7
RAM Size 4K x 8
Interface I²C, SPI, UART/USART
Number of I/O 21
Voltage - Supply 9V ~ 20V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP (10x10)
Base Part Number STSPIN32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STSPIN32F0252

250V THREE-PHASE CONTROLLER WITH

STMicroelectronics

¥511.00000 Details

STSPIN32F0B

ADVANCED SINGLE SHUNT BLDC CONTR

STMicroelectronics

¥534.00000 Details

STSPIN32G4

3-PHASE BRUSHLESS MOTOR CONTROLL

STMicroelectronics

¥812.00000 Details

STSPIN32F0

IC BLDC CTLR STM32 48VFQFPN

STMicroelectronics

¥534.00000 Details

STSPIN32F0602

600V THREE-PHASE CONTROLLER WITH

STMicroelectronics

¥556.00000 Details

STSPIN32F0602Q

600V THREE-PHASE CONTROLLER WITH

STMicroelectronics

¥684.00000 Details
Additional Resources
Standard Package 1
Other Names 497-STSPIN32F0251CT