JPY | USD
Favorite

STPS5L60S Diode Schottky 60V 5A Surface Mount SMC
Price & Procurement
69,102 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97
10 85.20000 ¥852
100 58.10000 ¥5,810
500 48.54600 ¥24,273
1,000 41.31400 ¥41,314

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8487-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 67,500 - Immediate
  • Unit Price: ¥37.60400
  • Cut Tape (CT)  : 497-8487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,102 - Immediate
  • Unit Price: ¥97.00000

STPS5L60S

Datasheet
Digi-Key Part Number 497-8487-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STPS5L60S
Copy  
Description DIODE SCHOTTKY 60V 5A SMC
Copy  
Detailed Description

Diode Schottky 60V 5A Surface Mount SMC

Copy  
Documents & Media
Datasheets STPS5L60
Other Related Documents STPS5L60 View All Specifications
HTML Datasheet STPS5L60
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 520mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 220µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction 150°C (Max)
Base Part Number STPS5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM9070-701-2PL-TL01

CMC 5A 2LN 700 OHM SMD

TDK Corporation

¥240.00000 Details

SK4200L-TP

DIODE SCHOTTKY 200V 4A DO214AB

Micro Commercial Co

¥90.00000 Details

US1M-E3/61T

DIODE GEN PURP 1KV 1A DO214AC

Vishay Semiconductor Diodes Division

¥53.00000 Details

SMAJ58A

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

¥47.00000 Details

BAT54SFILM

DIODE ARRAY SCHOTTKY 40V SOT23-3

STMicroelectronics

¥43.00000 Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

¥242.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8487-6