JPY | USD
Favorite

STPS5H100AFY Diode Schottky 100V 5A Surface Mount SOD128Flat
Price & Procurement
7,689 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 56.40000 ¥564
100 39.18000 ¥3,918
500 31.64800 ¥15,824

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17312-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥26.67400
  • Digi-Reel®  : 497-17312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,689 - Immediate
  • Unit Price: Digi-Reel®

STPS5H100AFY

Datasheet
Digi-Key Part Number 497-17312-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS5H100AFY
Copy  
Description DIODE SCHOTTKY 100V 5A SOD128
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 100V 5A Surface Mount SOD128Flat

Copy  
Customer Reference
Documents & Media
Datasheets STPS5H100AFY
EDA / CAD Models STPS5H100AFY by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 760mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3.5µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package SOD128Flat
Operating Temperature - Junction -40°C ~ 175°C
Base Part Number STPS5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z5V6ST1G

DIODE ZENER 5.6V 300MW SOD323

ON Semiconductor

¥16.00000 Details

VLMB1500-GS08

LED BLUE 0402 SMD

Vishay Semiconductor Opto Division

¥58.00000 Details

VLMG1500-GS08

LED YELLOW/GREEN 0402 SMD

Vishay Semiconductor Opto Division

¥50.00000 Details

TXS0102QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

¥96.00000 Details

RB520CM-60T2R

DIODE SCHOTTKY 60V 100MA VMN2M

Rohm Semiconductor

¥29.00000 Details

AVRH10C221KT1R5YA8

ETHERNET, 220V, 1.5PF, 70VDC, 04

TDK Corporation

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names 497-17312-1