STPS2L40UF Diode Schottky 40V 2A Surface Mount SMBflat
Price & Procurement
10,287 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 98.20000 ¥982
100 75.33000 ¥7,533
500 59.55600 ¥29,778
1,000 47.64500 ¥47,645
2,000 47.37450 ¥94,749

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-8031-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥47.37440
  • Digi-Reel®  : 497-8031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,287 - Immediate
  • Unit Price: Digi-Reel®

STPS2L40UF

Datasheet
Digi-Key Part Number 497-8031-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS2L40UF
Copy  
Description DIODE SCHOTTKY 40V 2A SMBFLAT
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount SMBflat

Copy  
Customer Reference
Documents & Media
Datasheets STPS2L40
Other Related Documents STPS2L40 View All Specifications
HTML Datasheet STPS2L40
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 430mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 220µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-221AA, SMB Flat Leads
Supplier Device Package SMBflat
Operating Temperature - Junction 150°C (Max)
Base Part Number STPS2L40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STPS2L40AF

DIODE SCHOTTKY 40V 2A SMAFLAT

STMicroelectronics

¥55.00000 Details

SB2060TA

DIODE SCHOTTKY 60V 20A DO201AD

SMC Diode Solutions

¥81.00000 Details

MCP9808T-E/MC

SENSOR DIGITAL -40C-125C 8DFN

Microchip Technology

¥148.00000 Details

219-5MST

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥109.00000 Details

3557-2

FUSE BLOCK BLADE 500V 30A PCB

Keystone Electronics

¥157.00000 Details

DF10S-T

BRIDGE RECT 1PHASE 1KV 1A DF-S

Diodes Incorporated

¥69.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8031-1