STPS2H100ZFY Diode Schottky 100V 2A Surface Mount SOD-123F
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 42.50000 ¥425
100 26.51000 ¥2,651
500 18.14200 ¥9,071
1,000 13.95600 ¥13,956

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17158-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.56033
  • Digi-Reel®  : 497-17158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

STPS2H100ZFY

Datasheet
Digi-Key Part Number 497-17158-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS2H100ZFY
Copy  
Description DIODE SCHOTTKY 100V 2A SOD123F
Copy  
Detailed Description

Diode Schottky 100V 2A Surface Mount SOD-123F

Copy  
Customer Reference
Documents & Media
Datasheets STPS2H100-Y
HTML Datasheet STPS2H100-Y
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, ECOPACK®2
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 960mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -40°C ~ 175°C
Base Part Number STPS2H100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA240A2PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

¥398.00000 Details

STPS2H100ZF

DIODE SCHOTTKY 100V 2A SOD123F

STMicroelectronics

¥52.00000 Details

0734151472

CONN MMCX JACK STR 50 OHM PCB

Molex

¥291.00000 Details

ACM70V-701-2PL-TL00

CMC 4A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

¥238.00000 Details

NRVB1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

ON Semiconductor

¥52.00000 Details

G5Q-1A4 DC5

RELAY GEN PURPOSE SPST 10A 5V

Omron Electronics Inc-EMC Div

¥216.00000 Details
Additional Resources
Standard Package 1
Other Names 497-17158-1