STPS2H100U Diode Schottky 100V 2A Surface Mount SMB
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 66.70000 ¥667
100 51.11000 ¥5,111
500 40.39800 ¥20,199
1,000 32.31800 ¥32,318

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6580-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥32.13480
  • Cut Tape (CT)  : 497-6580-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥75.00000

STPS2H100U

Datasheet
Digi-Key Part Number 497-6580-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS2H100U
Copy  
Description DIODE SCHOTTKY 100V 2A SMB
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Diode Schottky 100V 2A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets STPS2H100
Other Related Documents STPS2H100 View All Specifications
HTML Datasheet STPS2H100
EDA / CAD Models STPS2H100U by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 790mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction 175°C (Max)
Base Part Number STPS2H100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRS2H100T3G

DIODE SCHOTTKY 100V 2A SMB

onsemi

¥72.00000 Details

B2100-13-F

DIODE SCHOTTKY 100V 2A SMB

Diodes Incorporated

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6580-6