JPY | USD

STPS2H100A Diode Schottky 100V 2A Surface Mount SMA (DO-214AC)
Price & Procurement
77,268 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 41.00000 ¥410
100 25.51000 ¥2,551
500 17.45400 ¥8,727
1,000 13.42700 ¥13,427
2,000 12.08450 ¥24,169

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3758-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: ¥11.41320
  • Cut Tape (CT)  : 497-3758-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,268 - Immediate
  • Unit Price: ¥54.00000

STPS2H100A

Datasheet
Digi-Key Part Number 497-3758-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS2H100A
Copy  
Description DIODE SCHOTTKY 100V 2A SMA
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Diode Schottky 100V 2A Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 790mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction 175°C (Max)
Base Part Number STPS2H100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

VIPER06LN

IC OFFLINE SWITCH PWM SMPS 7DIP

STMicroelectronics

¥114.00000 Details

STEVAL-ISA180V1

EVAL BOARD FOR VIPER0P

STMicroelectronics

¥5,031.00000 Details

STEVAL-ISA184V1

EVAL BOARD FOR VIPER37LD

STMicroelectronics

¥5,919.00000 Details

STEVAL-TSP009V2

EVAL POE PD CONV 3.3V 6A PM8803

STMicroelectronics

¥18,054.00000 Details

STEVAL-ISA191V1

EVAL BOARD FOR VIPER37LE

STMicroelectronics

¥8,583.00000 Details

STEVAL-TSP004V2

EVAL POE PD CONV 5V 4A PM8803

STMicroelectronics

¥18,054.00000 Details
You May Also Be Interested In

BZT52C15-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

¥26.00000 Details

SMBJ24A

TVS DIODE 24VWM 38.9VC DO214AA

Littelfuse Inc.

¥51.00000 Details

USBLC6-4SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥76.00000 Details

ESDA13P70-1U1M

TVS DIODE 12VWM 20VC 1610

STMicroelectronics

¥46.00000 Details

AM26LV32EIPWR

IC RECEIVER 0/4 16TSSOP

Texas Instruments

¥290.00000 Details

FOD817A3SD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

ON Semiconductor

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names 497-3758-6