STPS2150A Diode Schottky 150V 2A Surface Mount SMA (DO-214AC)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 64.00000 ¥640
100 47.74000 ¥4,774
500 37.51200 ¥18,756
1,000 28.98600 ¥28,986
2,000 27.12600 ¥54,252

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-2467-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥27.12600
  • Cut Tape (CT)  : 497-2467-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥74.00000

STPS2150A

Datasheet
Digi-Key Part Number 497-2467-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS2150A
Copy  
Description DIODE SCHOTTKY 150V 2A SMA
Copy  
Detailed Description

Diode Schottky 150V 2A Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets STPS2150
Other Related Documents STPS2150 View All Specifications
HTML Datasheet STPS2150
EDA / CAD Models STPS2150A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 820mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1.5µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction 175°C (Max)
Base Part Number STPS2150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ILL043V1

BOARD EVAL LED DRIVER L6562A

STMicroelectronics

¥21,054.00000 Details

STEVAL-ISA133V1

DOUBLE OUTPUT SMPS FOR POWER LN

STMicroelectronics

¥5,742.00000 Details

STEVAL-ISA105V1

POWER SUPPLY FOR ENERGY METER

STMicroelectronics

¥7,067.00000 Details

STEVAL-ILH007V1

EVAL BOARD FOR STLUX385A

STMicroelectronics

¥20,612.00000 Details
You May Also Be Interested In

BZT52C10-TP

DIODE ZENER 10V 500MW SOD123

Micro Commercial Co

¥22.00000 Details

CDBA5150-HF

DIODE SCHOTTKY 150V 5A DO214AC

Comchip Technology

¥72.00000 Details

US3M-13

DIODE GEN PURP 1KV 3A SMC

Diodes Incorporated

¥77.00000 Details

MC7805BDTG

IC REG LINEAR 5V 1A DPAK

onsemi

¥79.00000 Details

SN65C1167EPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥521.00000 Details

MP5000ADQ-LF-P

IC PWR SWITCH N-CHAN 1:1 10QFN

Monolithic Power Systems Inc.

¥210.00000 Details
Additional Resources
Standard Package 1
Other Names 497-2467-6