JPY | USD

Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347.00
10 312.10000 ¥3,121.00
100 255.75000 ¥25,575.00
500 217.72000 ¥108,860.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-12296-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥208.65900
  • Cut Tape (CT)  : 497-12296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥347.00000

STPS20M60SG-TR

Datasheet
Digi-Key Part Number 497-12296-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS20M60SG-TR
Copy  
Description DIODE SCHOTTKY 60V 20A D2PAK
Copy  
Detailed Description

Diode Schottky 60V 20A Surface Mount D²PAK

Copy  
Customer Reference
Documents & Media
Datasheets STPS20M60S
Other Related Documents STPS20M60S View All Specifications
HTML Datasheet STPS20M60S
EDA / CAD Models STPS20M60SG-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 565mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 125µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D²PAK
Operating Temperature - Junction 150°C (Max)
Base Part Number STPS20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN6140L-7

MOSFET N-CH 60V 1.6A SOT-23

Diodes Incorporated

¥44.00000 Details

CMDSH05-45 TR PBFREE

DIODE SCHOTTKY 45V 500MA SOD323

Central Semiconductor Corp

¥55.00000 Details

BTS436L2GATMA1

IC PWR SWITCH N-CHAN 1:1 TO263-5

Infineon Technologies

¥543.00000 Details

DCM3623T50M13C2M00

DC DC CONVERTER 12V 320W

Vicor Corporation

¥65,040.00000 Details

BCR401UE6327HTSA1

IC LED DRIVER LINEAR SC-74-6

Infineon Technologies

¥55.00000 Details

7427521

CMC 19A 2LN 52 OHM SMD

Würth Elektronik

¥281.00000 Details
Additional Resources
Standard Package 1
Other Names 497-12296-6