JPY | USD

STP24DP05BTR LED Driver IC 24 Output Linear Shift Register Dimming 80mA 48-TQFP-EP (7x7)
Price & Procurement
13,368 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318
10 286.30000 ¥2,863
25 270.12000 ¥6,753
100 230.15000 ¥23,015
250 216.10000 ¥54,025
500 189.09000 ¥94,545
1,000 178.38600 ¥178,386

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-8283-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥178.38542
  • Digi-Reel®  : 497-8283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,368 - Immediate
  • Unit Price: Digi-Reel®

STP24DP05BTR

Datasheet
Digi-Key Part Number 497-8283-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STP24DP05BTR
Copy  
Description IC LED DRIVER LINEAR 80MA 48TQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 24 Output Linear Shift Register Dimming 80mA 48-TQFP-EP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets STP24DP05
Other Related Documents STP24DP05 View All Specifications
HTML Datasheet STP24DP05
EDA / CAD Models STP24DP05BTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 20V
Current - Output / Channel 80mA
Frequency 25MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
Base Part Number STP24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LED2472GBTR

IC LED DRIVER LINEAR 72MA 48TQFP

STMicroelectronics

¥323.00000 Details

LP5024RSMR

LED DRIVER

Texas Instruments

¥203.00000 Details

PCA9957HNMP

24-CH LED CONTROLLER WITH SPI HV

NXP USA Inc.

¥243.00000 Details

LED2472GQTR

IC LED DRIVER LINEAR 72MA 40MLPQ

STMicroelectronics

¥307.00000 Details

TLC5947DAPR

IC LED DRIVER LINEAR 32HTSSOP

Texas Instruments

¥476.00000 Details

TB62D787FTG,EL

24-CHANNEL CONSTANT CURRENT LED

Toshiba Semiconductor and Storage

¥338.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8283-1