JPY | USD
Favorite

STMPE801MTR I/O Expander 8 I²C 400kHz 16-SO
Price & Procurement
0 In Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 281.00000 ¥281

Submit a request for quotation on quantities greater than those displayed.

STMPE801MTR

Datasheet
Digi-Key Part Number 497-6134-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE801MTR
Copy  
Description IC I/O EXPANDER I2C 8B 16SOIC
Copy  
Detailed Description

I/O Expander 8 I²C 400kHz 16-SO

Copy  
Documents & Media
Datasheets STMPE801
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Xpander Logic™
Packaging Cut Tape (CT) 
Part Status Obsolete
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink -
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number STMPE801
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-6134-1