JPY | USD
Favorite

STMPE2401TBR I/O Expander 24 I²C 400kHz 36-TFBGA (3.5x3.5)
Price & Procurement
8,061 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 310.00000 ¥310
10 278.70000 ¥2,787
100 216.69000 ¥21,669
500 187.40800 ¥93,704
1,000 155.78300 ¥155,783

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-6133-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥147.83433
  • Digi-Reel®  : 497-6133-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 8,061 - Immediate
  • Unit Price: Digi-Reel®

STMPE2401TBR

Datasheet
Digi-Key Part Number 497-6133-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE2401TBR
Copy  
Description IC I/O EXPANDER I2C 24B 36TFBGA
Copy  
Detailed Description

I/O Expander 24 I²C 400kHz 36-TFBGA (3.5x3.5)

Copy  
Documents & Media
Datasheets STMPE2401
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Xpander Logic™
Packaging Cut Tape (CT) 
Part Status Obsolete
Number of I/O 24
Interface I²C
Interrupt Output Yes
Features Keypad Controller, POR, PWM
Output Type Push-Pull
Current - Output Source/Sink 4mA
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 1.95V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-TFBGA
Supplier Device Package 36-TFBGA (3.5x3.5)
Base Part Number STMPE2401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-6133-1