Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 682.00000 ¥682
10 612.30000 ¥6,123
25 578.84000 ¥14,471
100 501.68000 ¥50,168
250 475.95200 ¥118,988
500 428.78600 ¥214,393

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18819-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥428.78660
  • Digi-Reel®  : 497-18819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

STM32L071CZY6TR

Datasheet
Digi-Key Part Number 497-18819-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32L071CZY6TR
Copy  
Description IC MCU 32BIT 192KB FLASH 49WLCSP
Copy  
Detailed Description

ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 49-WLCSP (3.29x3.26)

Copy  
Customer Reference
Documents & Media
Datasheets STM32L071x8,xB,xZ Datasheet
Design Resources Low Power Modes for STM32L0
Featured Product Ticket Vending Machine
HTML Datasheet STM32L071x8,xB,xZ Datasheet
EDA / CAD Models STM32L071CZY6TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 40
Program Memory Size 192KB (192K x 8)
Program Memory Type FLASH
EEPROM Size 6K x 8
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V
Data Converters A/D 13x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 49-UFBGA, WLCSP
Supplier Device Package 49-WLCSP (3.29x3.26)
Base Part Number STM32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-IDP003V1

BOARD & REF DESIGN

STMicroelectronics

¥12,809.00000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥61.00000 Details

ESDA7P120-1U1M

TVS DIODE 5.5VWM 11.5VC 1610

STMicroelectronics

¥46.00000 Details

NUCLEO-L053R8

NUCLEO-64 STM32L053R8 DEV EVAL

STMicroelectronics

¥1,629.00000 Details

ESDALC6V1-1U2

TVS DIODE 3VWM ST0201

STMicroelectronics

¥60.00000 Details

VL53L3CXV0DH/1

TIME-OF-FLIGHT PROXIMITY SENSOR

STMicroelectronics

¥630.00000 Details

TCPP01-M12

TYPE-C PORT PROTECTION 12QFN

STMicroelectronics

¥117.00000 Details
You May Also Be Interested In

STM32L151RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

¥1,092.00000 Details

STM32L071CZT6TR

IC MCU 32BIT 192KB FLASH 48LQFP

STMicroelectronics

¥667.00000 Details

STM32L476MGY6TR

IC MCU 32BIT 1MB FLASH 81WLCSP

STMicroelectronics

¥1,418.00000 Details

STEVAL-IDP003V1

BOARD & REF DESIGN

STMicroelectronics

¥12,809.00000 Details

STM8L101F3U6ATR

IC MCU 8BIT 8KB FLASH 20UFQFPN

STMicroelectronics

¥170.00000 Details

STM32L081CZT6

IC MCU 32BIT 192KB FLASH 48LQFP

STMicroelectronics

¥693.00000 Details
Additional Resources
Standard Package 1
Other Names 497-18819-1