JPY | USD
Favorite

STM32L071CZT6TR ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
3,205 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 466.00000 ¥466
10 418.30000 ¥4,183
25 395.48000 ¥9,887
100 342.72000 ¥34,272
250 325.14400 ¥81,286
500 291.75000 ¥145,875
1,000 246.05400 ¥246,054

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18818-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥233.75167
  • Digi-Reel®  : 497-18818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,205 - Immediate
  • Unit Price: Digi-Reel®

STM32L071CZT6TR

Datasheet
Digi-Key Part Number 497-18818-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L071CZT6TR
Copy  
Description IC MCU 32BIT 192KB FLASH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 37
Program Memory Size 192KB (192K x 8)
Program Memory Type FLASH
EEPROM Size 6K x 8
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V
Data Converters A/D 13x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number STM32L071
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥51.00000 Details

NUCLEO-L053R8

NUCLEO-64 STM32L053R8 DEV EVAL

STMicroelectronics

¥1,582.00000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

¥40.00000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

¥42.00000 Details

STM32L0538-DISCO

DISCOVERY STM32L053C8 EVAL BRD

STMicroelectronics

¥2,675.00000 Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

¥141.00000 Details
You May Also Be Interested In

STM32L071CZT6

IC MCU 32BIT 192KB FLASH 48LQFP

STMicroelectronics

¥502.00000 Details
Additional Resources
Standard Package 1
Other Names 497-18818-1