JPY | USD
Favorite

STM32F100R8T6BTR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
2,009 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 466.00000 ¥466
10 419.10000 ¥4,191
25 396.20000 ¥9,905
100 343.36000 ¥34,336
250 325.75600 ¥81,439
500 292.29800 ¥146,149

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17372-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥246.51700
  • Digi-Reel®  : 497-17372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,009 - Immediate
  • Unit Price: Digi-Reel®

STM32F100R8T6BTR

Datasheet
Digi-Key Part Number 497-17372-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F100R8T6BTR
Copy  
Description IC MCU 32BIT 64KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 51
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number STM32F100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

¥20,281.00000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

¥63,722.00000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥52.00000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

¥40.00000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

¥43.00000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

Digi-Reel® Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥18.49333 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details
You May Also Be Interested In

STM32F100R8T6B

IC MCU 32BIT 64KB FLASH 64LQFP

STMicroelectronics

¥466.00000 Details

STM32F100RCT6BTR

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

¥621.00000 Details

STM32F100VCT6BTR

IC MCU 32BIT 256KB FLASH 100LQFP

STMicroelectronics

¥658.00000 Details

STM32F051K8U6TR

IC MCU 32BIT 64KB FLASH 32UFQFPN

STMicroelectronics

¥339.00000 Details
Additional Resources
Standard Package 1
Other Names 497-17372-1