JPY | USD
Favorite

STM32F100C6T6BTR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
4,788 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351
10 315.40000 ¥3,154
25 298.16000 ¥7,454
100 258.42000 ¥25,842
250 245.16800 ¥61,292
500 219.99200 ¥109,996
1,000 185.53400 ¥185,534

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17368-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥174.76958
  • Digi-Reel®  : 497-17368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,788 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 497-10500-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,891 - Immediate
  • Unit Price: ¥348.00000

STM32F100C6T6BTR

Datasheet
Digi-Key Part Number 497-17368-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F100C6T6BTR
Copy  
Description IC MCU 32BIT 32KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 37
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number STM32F100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-IHM036V1

BOARD EVAL FOR STM32

STMicroelectronics

¥17,019.00000 Details

STM32100B-MCKIT

EVALUATION BOARD WITH 16 MBYTE S

STMicroelectronics

¥150,891.00000 Details

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

¥20,110.00000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

¥63,185.00000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥51.00000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

¥40.00000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

¥42.00000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

Digi-Reel® Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥18.33733 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details
You May Also Be Interested In

STM32F100C6T6B

IC MCU 32BIT 32KB FLASH 48LQFP

STMicroelectronics

¥348.00000 Details

STM32F100C8T6B

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

¥379.00000 Details

STM32F100C4T6BTR

IC MCU 32BIT 16KB FLASH 48LQFP

STMicroelectronics

¥326.00000 Details

STM32F100C4T6B

IC MCU 32BIT 16KB FLASH 48LQFP

STMicroelectronics

¥326.00000 Details

STM32F100RCT6BTR

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

¥616.00000 Details
Additional Resources
Standard Package 1
Other Names 497-17368-1