STM1061N27WX6F Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
2,151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 60.40000 ¥604
25 56.28000 ¥1,407
100 45.05000 ¥4,505
250 41.83200 ¥10,458
500 35.39600 ¥17,698
1,000 27.35100 ¥27,351

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-4954-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥26.56133
  • Cut Tape (CT)  : 497-4954-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,151 - Immediate
  • Unit Price: ¥70.00000

STM1061N27WX6F

Datasheet
Digi-Key Part Number 497-4954-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM1061N27WX6F
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets STM1061
Other Related Documents STM1061 View All Specifications
Featured Product Reset and Supervisor ICs
HTML Datasheet STM1061
EDA / CAD Models STM1061N27WX6F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.7V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30µs Typical Propagation Delay
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number STM1061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CHS-01TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥107.00000 Details

ADG884BRMZ-REEL7

IC SWITCH DUAL SPDT 10MSOP

Analog Devices Inc.

¥364.00000 Details

PE-1206PFB601ST

FERRITE BEAD 600 OHM 1206 1LN

Pulse Electronics Network

¥22.00000 Details

YFF18AC1H220MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

¥53.00000 Details

NCP301LSN28T1G

IC SUPERVISOR 1 CHANNEL 5TSOP

ON Semiconductor

¥65.00000 Details

BD4827G-TR

IC SUPERVISOR 1 CHANNEL 5SSOP

Rohm Semiconductor

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names 497-4954-6