JPY | USD

STM1061N25WX6F Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
3,241 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71.00
10 60.70000 ¥607.00
25 56.56000 ¥1,414.00
100 45.27000 ¥4,527.00
250 42.03600 ¥10,509.00
500 35.57000 ¥17,785.00
1,000 27.48500 ¥27,485.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6181-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥26.69167
  • Cut Tape (CT)  : 497-6181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,241 - Immediate
  • Unit Price: ¥71.00000

STM1061N25WX6F

Datasheet
Digi-Key Part Number 497-6181-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM1061N25WX6F
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets STM1061
Other Related Documents STM1061 View All Specifications
HTML Datasheet STM1061
EDA / CAD Models STM1061N25WX6F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.5V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30µs Typical Propagation Delay
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number STM1061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHCT1G00DBVT

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

¥104.00000 Details

RP111N331D-TR-FE

IC REG LINEAR 3.3V 500MA SOT23-5

RICOH Electronic Devices Co., LTD.

¥136.00000 Details

SN74LVC1T45DCKRG4

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

¥71.00000 Details

ABLS-4.000MHZ-B2-T

CRYSTAL 4.0000MHZ 18PF SMD

Abracon LLC

¥51.00000 Details

TMP451AIDQFT

SENSOR DIGITAL -40C-125C 8WSON

Texas Instruments

¥227.00000 Details

DP83620SQX/NOPB

IC TRANSCEIVER 1/1 48WQFN

Texas Instruments

¥488.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6181-6