Add To Favorites
STM1061N17WX6F Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 54.50000 ¥545
100 40.69000 ¥4,069
500 31.97600 ¥15,988
1,000 24.70800 ¥24,708

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-4950-6-ND
Copy   497-4950-6-ND
Quantity Available 32,923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM1061N17WX6F

Copy   STM1061N17WX6F
Description IC VOLT DETECTOR 1.7V LP SOT-23
Copy   IC VOLT DETECTOR 1.7V LP SOT-23
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Documents & Media
Datasheets STM1061
Other Related Documents STM1061 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30µs Typical Propagation Delay
Voltage - Threshold 1.7V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number STM1061
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXB0106PWR - Texas Instruments | 296-23759-1-ND DigiKey Electronics
  • TXB0106PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16TSSOP
  • Unit Price ¥179.00000
  • 296-23759-1-ND
  • 150060YS75000 - Wurth Electronics Inc. | 732-4981-1-ND DigiKey Electronics
  • 150060YS75000
  • Wurth Electronics Inc.
  • LED YELLOW CLEAR 0603 SMD
  • Unit Price ¥16.00000
  • 732-4981-1-ND
  • AD7192BRUZ-REEL - Analog Devices Inc. | AD7192BRUZ-REELCT-ND DigiKey Electronics
  • AD7192BRUZ-REEL
  • Analog Devices Inc.
  • IC ADC 24BIT SIGMA-DELTA 24TSSOP
  • Unit Price ¥1,316.00000
  • AD7192BRUZ-REELCT-ND
  • STM32L151VET6 - STMicroelectronics | 497-17531-ND DigiKey Electronics
  • STM32L151VET6
  • STMicroelectronics
  • IC MCU 32BIT 512KB FLASH 100LQFP
  • Unit Price ¥995.00000
  • 497-17531-ND
  • AMW006-3.4.0R - Silicon Labs | 1586-1026-1-ND DigiKey Electronics
  • AMW006-3.4.0R
  • Silicon Labs
  • MOD 802.11 B/G/N NUMBAT
  • Unit Price ¥1,867.00000
  • 1586-1026-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-4950-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4950-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥21.87233
  • Cut Tape (CT) ? : 497-4950-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,923 - Immediate
  • Unit Price: ¥63.00000

02:32:23 7/24/2019