Price & Procurement
28,010 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 51.50000 ¥515
25 48.04000 ¥1,201
100 38.46000 ¥3,846
250 35.70800 ¥8,927
500 30.21400 ¥15,107
1,000 23.34700 ¥23,347

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5819-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: ¥22.67367
  • Cut Tape (CT)  : 497-5819-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,010 - Immediate
  • Unit Price: ¥60.00000

STLQ50C-R

Datasheet
Digi-Key Part Number 497-5819-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STLQ50C-R
Copy  
Description IC REG LIN POS ADJ 50MA SOT323-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-323-5

Copy  
Customer Reference
Documents & Media
Datasheets STLQ50xx
Other Related Documents STLQ50 View All Specifications
Product Training Modules Healthcare and Wellness
HTML Datasheet STLQ50xx
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 11V
Voltage Dropout (Max) 0.7V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 5µA
Current - Supply (Max) 6µA
PSRR 30dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-323-5
Base Part Number STLQ50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISV021V1

BOARD ENERGY HARVEST SPV1050

STMicroelectronics

¥18,404.00000 Details
You May Also Be Interested In

3296P-1-503LF

TRIMMER 50K OHM 0.5W PC PIN SIDE

Bourns Inc.

¥284.00000 Details

MPXHZ6130A6U

PRESSURE SENSOR ELEMENT 8SSOP

NXP USA Inc.

¥1,857.00000 Details

74279205

FERRITE BEAD 1 KOHM 0805 1LN

Würth Elektronik

¥25.00000 Details

REF5045IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

¥907.00000 Details

STIEC45-24AS

TVS DIODE 24VWM 42VC SMC

STMicroelectronics

¥282.00000 Details

R-78AA5.0-1.0SMD-R

DC DC CONVERTER 5V 5W

Recom Power

¥1,159.00000 Details
Additional Resources
Standard Package 1
Other Names 497-5819-6