JPY | USD

Price & Procurement
16,696 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249.00
10 223.60000 ¥2,236.00
25 210.92000 ¥5,273.00
100 179.74000 ¥17,974.00
500 147.66800 ¥73,834.00
1,000 134.24500 ¥134,245.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14059-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥134.90533
  • Cut Tape (CT)  : 497-14059-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,696 - Immediate
  • Unit Price: ¥250.00000

STL7N80K5

Datasheet
Digi-Key Part Number 497-14059-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STL7N80K5
Copy  
Description MOSFET N-CH 800V 3.6A POWERFLAT
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 800V 3.6A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets STL7N80K5
Product Training Modules STMicroelectronics ST MOSFETs
HTML Datasheet STL7N80K5
Simulation Models STL7N80K5 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH5™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 3.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 13.4nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 360pF @ 100V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
Base Part Number STL7N80
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-14059-6