STL25N60M2-EP N-Channel 600V 16A (Tc) 125W (Tc) Surface Mount PowerFlat™ (8x8) HV
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 417.00000 ¥417
10 374.10000 ¥3,741
100 306.53000 ¥30,653
500 260.93600 ¥130,468
1,000 259.51100 ¥259,511

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-16249-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥259.51100
  • Cut Tape (CT)  : 497-16249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥417.00000

STL25N60M2-EP

Datasheet
Digi-Key Part Number 497-16249-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STL25N60M2-EP
Copy  
Description MOSFET N-CH 600V 16A PWRFLAT HV
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 600V 16A (Tc) 125W (Tc) Surface Mount PowerFlat™ (8x8) HV

Copy  
Customer Reference
Documents & Media
Datasheets STL25N60M2-EP
Product Training Modules STMicroelectronics ST MOSFETs
HTML Datasheet STL25N60M2-EP
Simulation Models STL25N60M2-EP Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ M2-EP
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 205mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1090pF @ 100V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (8x8) HV
Package / Case 8-PowerVDFN
Base Part Number STL25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-16249-6