JPY | USD

Price & Procurement
929 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 172.00000 ¥172
10 153.70000 ¥1,537
25 145.84000 ¥3,646
100 119.81000 ¥11,981
500 98.97000 ¥49,485
1,000 82.86900 ¥82,869

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-16937-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥82.86920
  • Digi-Reel®  : 497-16937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
  • Unit Price: Digi-Reel®

STD140N6F7

Datasheet
Digi-Key Part Number 497-16937-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STD140N6F7
Copy  
Description MOSFET N-CH 60V 80A DPAK
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 60V 80A (Tc) 134W (Tc) Surface Mount DPAK

Copy  
Customer Reference
Documents & Media
Datasheets STD140N6F7 Datasheet
Product Training Modules STMicroelectronics ST MOSFETs
HTML Datasheet STD140N6F7 Datasheet
EDA / CAD Models STD140N6F7 by Ultra Librarian
Simulation Models STD140N6F7 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3100pF @ 30V
FET Feature -
Power Dissipation (Max) 134W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number STD140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-SPIN3201

EVAL BOARD FOR STSPIN32F0

STMicroelectronics

¥7,103.00000 Details

STEVAL-SPIN3202

EVAL BOARD STSPIN32F0A/STD140N6F

STMicroelectronics

¥6,067.00000 Details
You May Also Be Interested In

BAT30KFILM

DIODE SCHOTTKY 30V 300MA SOD523

STMicroelectronics

¥45.00000 Details

STSPIN32F0

IC BLDC CTLR STM32 48VFQFPN

STMicroelectronics

¥534.00000 Details

STSPIN32F0A

IND.& POWER CONV.

STMicroelectronics

¥535.00000 Details

STD130N6F7

MOSFET N-CHANNEL 60V 80A DPAK

STMicroelectronics

¥163.00000 Details

STEVAL-SPIN3201

EVAL BOARD FOR STSPIN32F0

STMicroelectronics

¥7,103.00000 Details

STEVAL-SPIN3202

EVAL BOARD STSPIN32F0A/STD140N6F

STMicroelectronics

¥6,067.00000 Details
Additional Resources
Standard Package 1
Other Names 497-16937-1