JPY | USD
Favorite

STD13NM60N N-Channel 600V 11A (Tc) 90W (Tc) Surface Mount DPAK
Price & Procurement
29,790 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 221.00000 ¥221
10 198.20000 ¥1,982
100 159.33000 ¥15,933
500 130.90400 ¥65,452
1,000 108.46300 ¥108,463

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8773-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: ¥98.04240
  • Cut Tape (CT)  : 497-8773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,790 - Immediate
  • Unit Price: ¥221.00000

STD13NM60N

Datasheet
Digi-Key Part Number 497-8773-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STD13NM60N
Copy  
Description MOSFET N-CH 600V 11A DPAK
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

N-Channel 600V 11A (Tc) 90W (Tc) Surface Mount DPAK

Copy  
Documents & Media
Datasheets ST(B,D)13NM60N Datasheet
Other Related Documents STD13NM60N View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STD13NM60N Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ II
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 790pF @ 50V
FET Feature -
Power Dissipation (Max) 90W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number STD13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STD13NM60ND

MOSFET N-CH 600V 11A DPAK

STMicroelectronics

¥408.00000 Details

0251005.MRT1L

FUSE BRD MNT 5A 125VAC/VDC AXIAL

Littelfuse Inc.

¥109.00000 Details

BM16B-ZPDSS-TF(LF)(SN)

CONN HEADER SMD 16POS 1.5MM

JST Sales America Inc.

¥181.00000 Details

SK810L-TP

DIODE SCHOTTKY 100V 8A DO214AB

Micro Commercial Co

¥81.00000 Details

SS16-E3/5AT

DIODE SCHOTTKY 60V 1A DO214AC

Vishay Semiconductor Diodes Division

¥52.00000 Details

STD18N55M5

MOSFET N-CH 550V 13A DPAK

STMicroelectronics

¥335.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8773-6