JPY | USD
Favorite

STB45N40DM2AG N-Channel 400V 38A (Tc) 250W (Tc) Surface Mount D2PAK
Price & Procurement
2,370 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 543.00000 ¥543
10 488.00000 ¥4,880
25 461.32000 ¥11,533
100 369.06000 ¥36,906
250 348.55600 ¥87,139
500 328.05000 ¥164,025

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-16133-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥280.89400
  • Digi-Reel®  : 497-16133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,370 - Immediate
  • Unit Price: Digi-Reel®

STB45N40DM2AG

Datasheet
Digi-Key Part Number 497-16133-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STB45N40DM2AG
Copy  
Description MOSFET N-CH 400V 38A
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 400V 38A (Tc) 250W (Tc) Surface Mount D2PAK

Copy  
Documents & Media
Datasheets STB45N40DM2AG
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STB45N40DM2AG Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, MDmesh™ DM2
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 38A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 72mOhm @ 19A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 100V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number STB45N
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STP45N40DM2AG

MOSFET N-CH 400V 38A

STMicroelectronics

¥588.00000 Details

BSC220N20NSFDATMA1

TRENCH >=100V

Infineon Technologies

¥438.00000 Details

IPB60R060P7ATMA1

MOSFET N-CH TO263-3

Infineon Technologies

¥731.00000 Details

1727094

TERM BLK 10P SIDE ENT 3.81MM PCB

Phoenix Contact

¥711.00000 Details

BAT46W-7-F

DIODE SCHOTTKY 100V 150MA SOD123

Diodes Incorporated

¥43.00000 Details

CS2M-E3/I

DIODE GPP 2A 1000V DO-214AA SMB

Vishay Semiconductor Diodes Division

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names 497-16133-1