JPY | USD
Favorite

STA333ML13TR Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Price & Procurement
1,777 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333
10 298.80000 ¥2,988
100 225.52000 ¥22,552
500 191.69200 ¥95,846

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8877-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥147.79100
  • Cut Tape (CT)  : 497-8877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,777 - Immediate
  • Unit Price: ¥333.00000

STA333ML13TR

Datasheet
Digi-Key Part Number 497-8877-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STA333ML13TR
Copy  
Description IC FULLY INTEG PROC POWERSSO-36
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD

Copy  
Documents & Media
Datasheets STA333ML
Other Related Documents STA333ML View All Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Sound Terminal™
Packaging Digi-Reel® 
Part Status Active
Function Fully Integrated Processor
Applications Pre-Amplifier
Number of Channels 2
Interface I²S
Voltage - Supply 4.5V ~ 20V
Operating Temperature 0°C ~ 70°C (TA)
Specifications Direct Digital Amplification
Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PowerSSO-36 EPD
Base Part Number STA333
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TDA7468D13TR

IC AUDIO TONE PROCESSOR 28SO

STMicroelectronics

¥355.00000 Details

STA309A13TR

IC FULLY INTEG PROCESSOR 64TQFP

STMicroelectronics

¥491.00000 Details

COM-10468

IC AUDIO TONE PROCESSOR 8DIP

SparkFun Electronics

¥576.00000 Details

BD3491FS-E2

IC AUDIO SIGNAL PROCESSR 32SSOPA

Rohm Semiconductor

¥256.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8877-6