JPY | USD

ST1S40IPHR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
5,356 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251
10 225.80000 ¥2,258
25 213.00000 ¥5,325
100 181.48000 ¥18,148
250 170.41200 ¥42,603
500 149.11000 ¥74,555
1,000 140.67100 ¥140,671

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-13025-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥140.67040
  • Digi-Reel®  : 497-13025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,356 - Immediate
  • Unit Price: Digi-Reel®

ST1S40IPHR

Datasheet
Digi-Key Part Number 497-13025-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ST1S40IPHR
Copy  
Description IC REG BUCK ADJUSTABLE 3A 8HSOP
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets ST1S40 Datasheet
ST1S40
Other Related Documents ST1S40 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
HTML Datasheet ST1S40
ST1S40 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 850kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HSOP
Base Part Number ST1S40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ISA083V1

BOARD & REF DESIGN

STMicroelectronics

¥5,771.00000 Details
You May Also Be Interested In

ST1S41PHR

IC REG BUCK ADJUSTABLE 4A 8HSOP

STMicroelectronics

¥204.00000 Details

BGB707L7ESDE6327XTSA1

IC RF AMP 802.11A/B/G/N TSLP7-1

Infineon Technologies

¥147.00000 Details

219-8LPSTRF

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥131.00000 Details

LD39050PUR

IC REG LINEAR POS ADJ 500MA 6DFN

STMicroelectronics

¥136.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

ST1S10PHR

IC REG BUCK ADJ 3A POWERSO-8

STMicroelectronics

¥221.00000 Details
Additional Resources
Standard Package 1
Other Names 497-13025-1