JPY | USD

Price & Procurement
1,370 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115.00
10 102.70000 ¥1,027.00
25 97.52000 ¥2,438.00
100 80.10000 ¥8,010.00
250 74.87600 ¥18,719.00
500 66.16800 ¥33,084.00
1,000 57.49400 ¥57,494.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-8980-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥57.49500
  • Digi-Reel®  : 497-8980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
  • Unit Price: Digi-Reel®

ST1L05APU33R

Datasheet
Digi-Key Part Number 497-8980-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ST1L05APU33R
Copy  
Description IC REG LINEAR 3.3V 1.3A 6DFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.3A 6-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets ST1L05(x)
Other Related Documents ST1L05A View All Specifications
EDA / CAD Models ST1L05APU33R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1.3A
Current - Output 1.3A
Current - Quiescent (Iq) 650µA
PSRR 65dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
Base Part Number ST1L05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESDALC6V1W5

TVS DIODE 3VWM SOT323-5

STMicroelectronics

¥58.00000 Details

FBMJ1608HM180NTR

FERRITE BEAD 18 OHM 0603 1LN

Taiyo Yuden

¥15.00000 Details

ESDA7P60-1U1M

TVS DIODE 5VWM 11.6VC 1610

STMicroelectronics

¥54.00000 Details

CDBC5100-G

DIODE SCHOTTKY 100V 5A DO214AB

Comchip Technology

¥90.00000 Details

TLC59401RHBT

IC LED DRIVER LIN 120MA 32VQFN

Texas Instruments

¥384.00000 Details

SPH0645LM4H-B

CRAWFORD MIC DGT I2S BOTTOM PORT

Knowles

¥340.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8980-1