JPY | USD

Price & Procurement
7,274 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 419.00000 ¥419.00
10 376.70000 ¥3,767.00
25 356.20000 ¥8,905.00
100 308.69000 ¥30,869.00
250 292.85200 ¥73,213.00
500 262.77400 ¥131,387.00
1,000 261.34000 ¥261,340.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-15978-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥261.34000
  • Cut Tape (CT)  : 497-15978-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,274 - Immediate
  • Unit Price: ¥419.00000

SPV1050TTR

Datasheet
Digi-Key Part Number 497-15978-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number SPV1050TTR
Copy  
Description IC BATT CHG MULTI-CHEM 20VFQFPN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Charger IC Multi-Chemistry 20-VFQFPN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets SPV1050 Datasheet
Reference Design Library STEVAL-ISV021V1: 0.75 ~ 18V in, 2.6 ~ 5.3V @ 70mA, Li-Ion
HTML Datasheet SPV1050 Datasheet
EDA / CAD Models SPV1050TTR by SnapEDA
SPV1050TTR by Ultra Librarian
Simulation Models SPV1050 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells -
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 70mA
Battery Pack Voltage 5.3V (Max)
Voltage - Supply (Max) 18V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VFQFPN (3x3)
Base Part Number SPV1050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ISV020V1

BOARD ENERGY HARVST BATT SPV1050

STMicroelectronics

¥4,722.00000 Details

STEVAL-ISV021V1

BOARD ENERGY HARVEST SPV1050

STMicroelectronics

¥18,446.00000 Details

MIKROE-3814

PELTIER CLICK

MikroElektronika

¥1,771.00000 Details
You May Also Be Interested In

STEVAL-ISV020V1

BOARD ENERGY HARVST BATT SPV1050

STMicroelectronics

¥4,722.00000 Details

SM141K10LV

MONOCRYST SOLAR CELL 307MW 6.91V

ANYSOLAR Ltd

¥1,033.00000 Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

¥411.00000 Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥137.00000 Details

TPS62748YFPR

IC REG BUCK PROG 300MA 8DSBGA

Texas Instruments

¥188.00000 Details

STEVAL-ISV019V1

BOARD EVAL SPV1050 ULT LP BOOST

STMicroelectronics

¥4,870.00000 Details
Additional Resources
Standard Package 1
Other Names 497-15978-6