JPY | USD

SG3525AP013TR Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 216.00000 ¥216.00
10 193.70000 ¥1,937.00
25 182.80000 ¥4,570.00
100 155.75000 ¥15,575.00
250 146.24400 ¥36,561.00
500 127.96200 ¥63,981.00
1,000 120.71800 ¥120,718.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6479-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥121.31120
  • Cut Tape (CT)  : 497-6479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥217.00000
  • Tube  : 497-2993-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥248.00000

SG3525AP013TR

Datasheet
Digi-Key Part Number 497-6479-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number SG3525AP013TR
Copy  
Description IC REG CTRLR BCK/PSH-PULL 16SOIC
Copy  
Detailed Description

Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO

Copy  
Customer Reference
Documents & Media
Datasheets SGx525A
Other Related Documents SG3525 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
HTML Datasheet SGx525A
EDA / CAD Models SG3525AP013TR by SnapEDA
SG3525AP013TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Push-Pull
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8V ~ 35V
Frequency - Switching 100Hz ~ 400kHz
Duty Cycle (Max) 49%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number SG3525
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

KA3525A

IC REG CTRLR 16DIP

ON Semiconductor

¥133.00000 Details

MMSZ5246B-7-F

DIODE ZENER 16V 500MW SOD123

Diodes Incorporated

¥26.00000 Details

SG3525ADWR2G

IC REG CTRLR PUSH-PULL 16SOIC

ON Semiconductor

¥148.00000 Details

B57364S0509M000

ICL 5 OHM 20% 8.5A 21MM

EPCOS - TDK Electronics

¥275.00000 Details

SG2525AP013TR

IC REG CTRLR BCK/PSH-PULL 16SOIC

STMicroelectronics

¥254.00000 Details

1792229

TERM BLOCK 2POS 30DEG 7.5MM PCB

Phoenix Contact

¥547.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6479-6