SCTWA35N65G2VAG N-Channel 650V 45A (Tc) 208W (Tc) Through Hole TO-247 Long Leads
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
600 1,422.26167 ¥853,357

Submit a request for quotation on quantities greater than those displayed.

SCTWA35N65G2VAG

Digi-Key Part Number 497-SCTWA35N65G2VAG-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number SCTWA35N65G2VAG
Copy  
Description TRANS SJT N-CH 650V 45A TO247
Copy  
Detailed Description

N-Channel 650V 45A (Tc) 208W (Tc) Through Hole TO-247 Long Leads

Copy  
Customer Reference
Documents & Media
EDA / CAD Models SCTWA35N65G2VAG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology SiC (Silicon Carbide Junction Transistor)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V
Rds On (Max) @ Id, Vgs 72mOhm @ 20A, 20V
Vgs(th) (Max) @ Id 3.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 73nC @ 20V
Vgs (Max) +20V, -5V
Input Capacitance (Ciss) (Max) @ Vds 1370pF @ 400V
FET Feature -
Power Dissipation (Max) 208W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247 Long Leads
Package / Case TO-247-3
Base Part Number SCTWA35
 
You May Also Be Interested In

C3M0045065D

GEN 3 650V 45 M SIC MOSFET

Cree/Wolfspeed

¥2,087.00000 Details
Additional Resources
Standard Package 600
Other Names 497-SCTWA35N65G2VAG